What’s new: Find the right parts faster with our redesigned experience

Learn more

Fairview Microwave FMCN44273

Rf Pcb Connector, Rp Sma Female Connector Solder Attachment Thru Hole Pcb, .200
$ 37.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN44273.

Newark

Datasheet3 pages3 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-01-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN44273 provided by its distributors.

RF PCB CONNECTOR, RP SMA FEMALE CONNECTOR SOLDER ATTACHMENT THRU HOLE PCB, .200
CONN JACK SOLDER SMA
RF SMA Connector
Rf Coax Conn, Rp Sma Jack, 50 Ohm, 12Ghz; Connector Type:Sma Rp Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Through Hole Vertical; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:-; Frequency Max:12Ghz |Fairview Microwave FMCN44273
FMCN44273 reverse polarity SMA female PCB connector has an interface type of SMA female which is compatible with thru hole cables and a 50 Ohm impedance. Fairview Microwave's reverse polarity SMA female connector uses solder as an attachment method. Our reverse polarity female SMA PCB connector operates at a minimum frequency of DC and a maximum frequency of 12 GHz. Our high-quality radio frequency co-axial connector is used for general purpose test and printed circuit board applications. This SMA female RF connector is stocked to be readily available for same business day shipment.The Fairview Microwave reverse polarity SMA female PCB connector has a PTFE dielectric type. Fairview Microwave's SMA PCB connector has a brass body with gold plating. This threaded RF connector can operate at temperatures ranging from -65 to +165 degrees C. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings. Our high-quality FMCN44273 connector features a MIL-G-45204 body plating specification. This SMA connector has a gold inner contact plating. Fairview Microwave’s reverse polarity SMA female connector has a maximum operating voltage of 500 Vrms and a dielectric withstanding voltage of 1,000 Vrms. This Fairview Microwave reverse polarity female SMA connector will ship the same business day as purchased. Our SMA reverse polarity female connector is part of our RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC