Fairview Microwave FMCN1557

Smc Plug (male) Connector For RG174, RG316, RG188, LMR-100, .100 Inch Cable, Cl
$ 2.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1557.

Newark

Datasheet4 pages7 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)

Descriptions

Descriptions of Fairview Microwave FMCN1557 provided by its distributors.

SMC PLUG (MALE) CONNECTOR FOR RG174, RG316, RG188, LMR-100, .100 INCH CABLE, CL
SMC PlugConnectorClamp/Solder Attachment for RG174, RG316, RG188, LMR-100, .100 inchCable
CONN PLUG CLAMP/SOLDER SMC
|Fairview Microwave FMCN1557
RF SMC Connector
FMCN1557 SMC plug coaxial connector from Fairview Microwave has an interface type of RG174, RG316, RG188, LMR-100, .100 inch and a 50 Ohm impedance. This SMC plug connector uses shield attachment of clamp/solder attachment for the contact. Our plug SMC coaxial connector provides a minimum frequency of Error and a maximum frequency of Error.SMC plug coaxial RF connector has a ptfe dielectric type and a VSWR of . This Fairview Microwave SMC coaxial connector has a brass body with nickel plating. Our FMCN1557 SMC connector uses beryllium copper contact and a nickel plating material. This SMC plug coaxial RF connector is RoHS compliant, you can find this SMC plug coaxial connector datasheet specifications above.Fairview Microwave plug SMC connector purchases will ship the same day. Our SMC plug RG174 / RG316 / RG188 / LMR-100 / .100 inch connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMC cable connector assemblies that will ship quickly from our location.* LMR™ is a trademark of Times Microwave Systems.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC