Fairview Microwave FMCN1547

SMC Jack Bulkhead Connector Crimp/Solder Attachment for RG174, RG316, RG188, LMR-100
$ 27.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1547.

Newark

Datasheet3 pages7 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2019-06-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Fairview Microwave FMCN1547 provided by its distributors.

SMC Jack Bulkhead Connector Crimp/Solder Attachment for RG174, RG316, RG188, LMR-100
|Fairview Microwave FMCN1547
SMC JACK (FEMALE) BULKHEAD CONNE
RF SMC Connector
FMCN1547 SMC jack bulkhead coaxial connector from Fairview Microwave has an interface type of RG174, RG316, RG188, LMR-100, .100 inch and a 50 Ohm impedance. This SMC jack bulkhead connector uses shield attachment of crimp/solder attachment for the contact. Our jack SMC coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.SMC jack bulkhead coaxial RF connector has a ptfe dielectric type and a VSWR of 1.35:1. This Fairview Microwave SMC coaxial connector has a brass body with nickel plating. Our FMCN1547 SMC connector uses brass contact and a nickel plating material. This SMC jack bulkhead coaxial RF connector is RoHS compliant, you can find this SMC jack bulkhead coaxial connector datasheet specifications above.Fairview Microwave jack SMC bulkhead connector purchases will ship the same day. Our bulkhead SMC jack RG174 / RG316 / RG188 / LMR-100 / .100 inch connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMC cable connector assemblies that will ship quickly from our location.* LMR™ is a trademark of Times Microwave Systems.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC