Fairview Microwave FMCN1533

Key Specifications. Polarity Standard Connector Series Mini SMP Body Style Right Angle Mount Method None Minimum...

Submit Request for Quote

Unfortunately we do not know of any distributors for FMCN1533. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Fairview Microwave FMCN1533 provided by its distributors.

Key Specifications. Polarity Standard Connector Series Mini SMP Body Style Right Angle Mount Method None Minimum Frequency DC Maximum Frequency 40 GHz. RA Mini SMP VITA 67 8-Position Connector, The FMCN1533 VITA 67 RF connector has a right angle connector body style and does not require any special adapter and is designed for side-by-side implementation with VITA 46 hardware. Fairview Microwave Mini SMP connector uses shield/contact as an attachment method. Our Mini SMP right angle connector provides a minimum frequency of DC and a maximum frequency of 40 GHz. This radio frequency connector is suitable for SIGINT, EWR, ground base station, communication systems, avionics, and radar system applications. The Fairview Microwave right angle Mini SMP connector has a VSWR of 1.45:1. Our VITA 67 radio frequency connector are designed with 8-position for 3U format within the OpenVPX architecture and consists of a minimum insulation resistance of 5000 MOhms utilizing existing, and proven SMPM interfaces and provides coaxial interconnections on VPX platforms. The Fairview Microwave Mini SMP connector has a passivated stainless steel body. Fairview Microwave VITA 67 RF connector block has a maximum inner conductor and outer conductor resistance of 6 mOhms and 5 mOhms respectively. The radio frequency connector is made from passivated stainless steel along with a contact life of 500 cycles. Our high quality FMCN1533 features a SAE-AMS2700 body plating specification. This Fairview Microwave 8-position VITA 67 right angle Mini SMP connector will ship the same day as purchased. Our Mini SMP right angle connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you to the perfect RF connector as per your requirement.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC