Fairview Microwave FMCN1424

3.5mm Male Connector Clamp/Solder Attachment For RG402, RG402 Tinned, .141 SR Cable
$ 143.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1424.

Electro Sonic

Datasheet5 pages7 years ago

Fairview Microwave

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2017-10-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Fairview Microwave FMCN1424 provided by its distributors.

3.5mm Male Connector Clamp/Solder Attachment For RG402, RG402 Tinned, .141 SR Cable
|Fairview Microwave FMCN1424
FMCN1424 3.5mm male coaxial connector from Fairview Microwave has an interface type of RG402, RG402 Tinned, .141 SR and a 50 Ohm impedance. This 3.5mm male connector uses shield attachment of clamp/solder attachment for the contact. Our male 3.5mm coaxial connector provides a minimum frequency of DC and a maximum frequency of 34 GHz.3.5mm male coaxial RF connector has a pctfe dielectric type and a VSWR of 1.2:1. This Fairview Microwave 3.5mm coaxial connector has a passivated stainless steel body. Our FMCN1424 3.5mm connector uses beryllium copper contact. This 3.5mm male coaxial RF connector is RoHS compliant, you can find this 3.5mm male coaxial connector datasheet specifications above.Fairview Microwave male 3.5mm connector purchases will ship the same day. Our 3.5mm male RG402 / RG402 Tinned / .141 SR connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 3.5mm cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC