What’s new: Find the right parts faster with our redesigned experience

Learn more

Fairview Microwave FMCN1125

RA SMA Male Precision Connector Solder Attachment For FM-SR141CU, FM-SR141CUTN, FM-SR141ALTN
$ 25.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1125.

Newark

Datasheet2 pages10 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2016-04-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave FMCN1125 provided by its distributors.

RA SMA Male Precision Connector Solder Attachment For FM-SR141CU, FM-SR141CUTN, FM-SR141ALTN
CONN PLUG SOLDER/SOLDER SMA
RF SMA Connector
Rf Coax Conn, R/A Sma Plug, 50 Ohm; Connector Type:Sma Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Fm-Sr141Cu, Fm-Sr141Cutn, Fm-Sr141Altn; Contact Material:Brass |Fairview Microwave FMCN1125
FMCN1125 RA SMA male coaxial connector from Fairview Microwave has an interface type of FM-SR141CU, FM-SR141CUTN, FM-SR141ALTN and a 50 Ohm impedance. This SMA male connector uses shield attachment of solder/solder attachment for the contact. Our male SMA right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 10 GHz.Right angle SMA male coaxial RF connector has a ptfe dielectric type and a VSWR of . This Fairview Microwave SMA coaxial connector has a brass body with gold plating. Our FMCN1125 SMA RA connector uses brass contact and a gold plating material. This SMA male right angle coaxial RF connector is RoHS compliant, you can find this SMA male right angle coaxial connector datasheet specifications above.Fairview Microwave RA male SMA connector purchases will ship the same day. Our SMA right angle male FM-SR141CU / FM-SR141CUTN / FM-SR141ALTN connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC