Fairview Microwave FMANOM1122

4 Cellular, 1 Gps Combination Antenna 4 Sma, 1 Tnc Connector Black
$ 475.994
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMANOM1122.

Fairview Microwave

Datasheet4 pages1 year ago
Datasheet4 pages3 years ago

Descriptions

Descriptions of Fairview Microwave FMANOM1122 provided by its distributors.

4 CELLULAR, 1 GPS COMBINATION ANTENNA 4 SMA, 1 TNC CONNECTOR BLACK
4 CELLULAR, 1 GPS COMBINATION AN
The Fairview Microwave FMANOM1122 is a 5-in-1 combination antenna designed for public safety, emergency services, mobile base stations, autonomous vehicles, fleet management, smart cities, smart utilities, or industrial IoT applications. This vertically polarized omnidirectional antenna has SMA male and TNC male connectors with 17 feet cable leads. Our high-quality mobile antenna with 5 ports has a typical input VSWR of 2.1.The IoT combination antenna from Fairview Microwave has an overall length of 7 inches, width of 7 inches, and weight of 4 lbs. This FMANOM1122 mobile antenna is IP69K-rated and has a black-colored radome made of UV-stabilized ABS. The 4 cellular, 1 GPS combination antenna has an impedance of 50 Ohms and a maximum input power of 10 Watts.Our vertically polarized mobile antenna can operate at temperatures ranging from -40 to 70 degrees C. This MIMO-capable IoT antenna features four 4G/5G, and one L1/G1 GPS band elements in one radome. Emergency services, first responders, and fleets can rely on our 5-in-1 combination antenna to maintain a secure link between vehicles and dispatch centers.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC