Fairview Microwave FMAM5030F

High Power Amplifier at 4 Watt Psat Operating From 1 MHz to 1, 000 MHz with 36 dB Gain, 39 dBm
$ 1,098.575
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAM5030F.

Newark

Datasheet8 pages7 years ago

Fairview Microwave

Supply Chain

Introduction Date2016-01-15
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Fairview Microwave FMAM5030F provided by its distributors.

High Power Amplifier at 4 Watt Psat Operating From 1 MHz to 1,000 MHz with 36 dB Gain, 39 dBm
POWER AMP 1MHZ-1GHZ P1DB SMA
|Fairview Microwave FMAM5030F
POWER AMPLIFIER
RF power amplifier FMAM5030F from Fairview Microwave is just one amp of a large selection of in-stock radio frequency amplifiers specifically stocked to be highly available for quick shipment. Fairview RF power amplifier is a connectorized high power version manufactured with SMA connectors and rated at 4 Watt. Our SMA high power RF amplifier design has a 36 dB minimum gain.Fairview RF high power amplifier part number FMAM5030F is rated with a Psat of 36 dBm. Our radio frequency high power amplifier is constructed for a minimum frequency of 1 MHz and a maximum of 1 GHz. Additional specs on this high power amplifier from Fairview Microwave can be found in the details on the RF power amplifier datasheet specifications PDF above.Our high power amplifier is part of over one million RF, microwave and millimeter wave components in stock. This high power 4 Watt RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency power amplifier products that ship same day from our facility for all your RF, microwave and millimeter wave amplifier component needs.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC