Fairview Microwave FMAM1073

44 Db Gain Gan Input Protected Low Noise Amplifier Operating From 5 Ghz to 13 G
$ 4,687.91
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAM1073.

Newark

Datasheet7 pages5 years ago

Supply Chain

Introduction Date2021-02-02
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Fairview Microwave FMAM1073 provided by its distributors.

44 DB GAIN GAN INPUT PROTECTED LOW NOISE AMPLIFIER OPERATING FROM 5 GHZ TO 13 G
|Fairview Microwave FMAM1073
LOWNOISEAMP 5000MHZ-13GHZ P1DB S
LOW NOISE AMPLIFIER
RF low noise amplifier FMAM1073 from Fairview Microwave is just one amp of a large selection of in-stock radio frequency LNA amplifiers specifically stocked to be highly available for rapid shipment. Fairview RF low noise amplifier (LNA) is a connectorized medium power version manufactured with SMA connectors and rated at 25 dBm. Our SMA medium power low noise amplifier design has a 35 dB minimum gain and 44 dB typical gain.Fairview RF medium power high gain LNA amplifier part number FMAM1073 is rated for a gain flatness of 2.5 dB with a Psat of 25 dBm. Our radio frequency medium power amplifier is constructed for a minimum frequency of 5 GHz and a maximum of 13 GHz. Additional specs on this high gain medium power low noise amp from Fairview Microwave can be found in the details on the RF LNA amplifier datasheet specifications PDF above.Our medium power high gain amplifier with low noise is part of over one million RF, microwave and millimeter wave components in stock. This medium power low noise RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency power amplifier products that ship same-day from our warehouse for all your RF, microwave and millimeter wave amplifier component needs.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC