Fairview Microwave FMAD9991

RF Adapter, SMPS Female (Jack) to 1.85mm Male (Plug) Adapter
$ 385.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD9991.

Fairview Microwave

Datasheet3 pages3 years ago
Datasheet3 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Fairview Microwave FMAD9991 provided by its distributors.

RF Adapter, SMPS Female (Jack) to 1.85mm Male (Plug) Adapter
RF STRAIGHT ADAPTER
The SMPS to 1.85mm adapter FMAD9991 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded SMPS to threaded 1.85mm RF adapter comes with a 50 Ohm impedance. This radio frequency adapter has a maximum insertion loss of 0.7 dB. This SMPS to 1.85mm adapter is constructed with the female gender on side 1 and the male gender on side 2. The SMPS female to 1.85mm male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD9991 adapter has a length of 0.61 inches, a width of 0.35 inches, and a weight of 0.007 lbs. Our between series RF adapter operates at a maximum frequency of 67 GHz. This SMPS female to 1.85mm male radio frequency adapter has a passivated stainless steel connector body. The Fairview Microwave FMAD9991 coaxial RF adapter operates at temperatures ranging from -55 to -165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMPS female to 1.85mm male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMPS to 1.85mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 67 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC