Fairview Microwave FMAD9990

RF Adapter, SMPS Female (Jack) to SMPS Female (Jack), Bullet, OAL 0.098 inches
$ 66.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD9990.

Fairview Microwave

Datasheet3 pages3 years ago
Datasheet3 pages3 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2023-08-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave FMAD9990 provided by its distributors.

RF Adapter, SMPS Female (Jack) to SMPS Female (Jack), Bullet, OAL 0.098 inches
SMPS-SMPS, Panel Mount, Female-Female, Jack-jack
RF Adapter, SMPS Female (Jack) to SMPS Female (Jack), Bullet, OAL 0.098 inchesThe SMPS adapter (bullet) FMAD9990 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded SMPS to threaded SMPS RF adapter comes with a 50 Ohm impedance. This radio frequency adapter has a maximum insertion loss of 0.64 dB. This SMPS to SMPS adapter is constructed with the female gender on side 1 and the female gender on side 2. The SMPS female to SMPS female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our between series RF adapter operates at a maximum frequency of 65 GHz. The Fairview Microwave FMAD9990 coaxial RF adapter operates at temperatures ranging from -55 to -165 degrees C. Additional dimensions and specifications for this adapter (bullet) are available on our downloadable PDF datasheet. Fairview Microwave’s SMPS female to SMPS female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMPS coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 65 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC