Fairview Microwave FMAD1580

Miter RA N Female to TNC Female Adapter with Passivated Stainless Steel Body, DC to 18 GHz
$ 167.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1580.

Newark

Datasheet3 pages4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Fairview Microwave FMAD1580 provided by its distributors.

Miter RA N Female to TNC Female Adapter with Passivated Stainless Steel Body, DC to 18 GHz
RF RIGHT ANGLED ADAPTER
|Fairview Microwave FMAD1580
ADAPT JACK-JACK TYPE N SS 1.35 V
COAX ADAPT N TO TNC
The type N to TNC adapter FMAD1580 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our type N to TNC RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.35:1.This type N to TNC adapter is constructed with female gender on side 1 and female gender on side 2. The type N female to TNC female coaxial adapter from Fairview Microwave has a miter right angle body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1580 adapter has a length of 1.3 inches, a width of 0.63 inches, and a weight of 0.02 lbs.Our in-series connection type RF adapter operates at a maximum frequency of 18 GHz. This type N female to TNC female radio frequency adapter has a passivated stainless steel connector body. Additional dimensions and specifications for this adapter are on our downloadable PDF datasheet above.Fairview Microwave’s type N female to TNC female adapter is part of over one million RF microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build type N and TNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 18 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC