Fairview Microwave FMAD1328

1.85mm Male to N Male Adapter
$ 332.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1328.

Newark

Datasheet3 pages4 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2022-09-07
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave FMAD1328 provided by its distributors.

1.85mm Male to N Male Adapter
|Fairview Microwave FMAD1328
ADAPT PLUG-PLUG 1.85MM 1.25 VSWR
COAX ADAPT N TO 1.85MM
RF STRAIGHT ADAPTER
The 1.85mm to type N adapter FMAD1328 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded 1.85mm to threaded type N RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. This 1.85mm to type N adapter is constructed with the male gender on side 1 and the male gender on side 2. The 1.85mm male to type N male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1328 adapter has a length of 0.5 inches, a width of 0.5 inches, and a weight of 0.105 lbs. Our between series RF adapter operates at a maximum frequency of 18 GHz. This 1.85mm male to type N male radio frequency adapter has a passivated stainless steel connector body. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 1.85mm male to type N male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 1.85mm to type N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 18 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC