Fairview Microwave FMAD1324

|Fairview Microwave FMAD1324
$ 156.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1324.

Newark

Datasheet3 pages4 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2022-09-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Fairview Microwave FMAD1324 provided by its distributors.

|Fairview Microwave FMAD1324
TNC MALE TO C FEMALE ADAPTER
RF STRAIGHT ADAPTER
COAX ADAPT TNC TO C
ADAPT PLUG-JACK TNC
Key Specifications, Connector Series 1: TNC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: C, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. TNC Male to C Female Adapter, TNC adapter FMAD1324 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our TNC to C adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm TNC adapter is manufactured to precise RF adapter specifications. TNC to C adapter is constructed with male gender on side 1 and female on side 2. FMAD1324 TNC male to C female coaxial adapter from Fairview is a straight body style. This straight TNC connector adapter is an in-line RF adapter design. Fairview male TNC to female C adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight TNC adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build TNC and C coaxial cables that ship quickly from our facility for all your RF adapter component needs.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC