Fairview Microwave FMAD1315

MMCX Jack to MCX Plug Adapter
$ 161.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1315.

Newark

Datasheet3 pages4 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2022-09-07
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Fairview Microwave FMAD1315 provided by its distributors.

MMCX Jack to MCX Plug Adapter
|Fairview Microwave FMAD1315
COAX ADAPT MCX TO MMCX
RF STRAIGHT ADAPTER
Key Specifications, Connector Series 1: MMCX, Connector Gender 1: Jack, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: MCX, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. MMCX Jack to MCX Plug Adapter, MMCX adapter FMAD1315 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our MMCX to MCX adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm MMCX adapter is manufactured to precise RF adapter specifications. MMCX to MCX adapter is constructed with jack gender on side 1 and plug on side 2. FMAD1315 MMCX jack to MCX plug coaxial adapter from Fairview is a straight body style. This straight MMCX connector adapter is an in-line RF adapter design. Fairview jack MMCX to plug MCX adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight MMCX adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build MMCX and MCX coaxial cables that ship quickly from our facility for all your RF adapter component needs.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC