What’s new: Find the right parts faster with our redesigned experience

Learn more

Fairview Microwave FMAD1245

Threaded 26.5GHz 50Ω Gold Plug-to-Plug Wire Mount, Bracket Mount, Free Hanging, SMD, TH

$ 53.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1245.

Fairview Microwave

Datasheet3 pages3 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2021-04-12
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Fairview Microwave FMAD1245 provided by its distributors.

Threaded 26.5GHz 50Ω Gold Plug-to-Plug Wire Mount, Bracket Mount, Free Hanging, SMD, TH
Adapt Rf/Coax, Sma, Plug, Sma; |Fairview Microwave FMAD1245
SMA Male to SMA Male Adapter with Passivated Stainless Steel Body
RF ADAPTER, SMA PLUG-SMA PLUG, 50 OHM;
ADAPT PLUG-PLUG SMA SS 1.2 VSWR
RF ADAPTER, SMA PLUG-SMA PLUG, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Plug; Convert To Coax Type:SMA; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Conne
The SMA adapter FMAD1245 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded SMA to threaded SMA RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. Our RF adapter has a dielectric withstanding voltage of 1,500 Vrms. This radio frequency adapter has a maximum insertion loss of 0.21 dB. This SMA to SMA adapter is constructed with the male gender on side 1 and the male gender on side 2. The SMA male to SMA male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1245 adapter has a length of 0.86 inches, a width of 0.32 inches, and a weight of 0.014 lbs. Our in-series RF adapter operates at a maximum frequency of 26.5 GHz. This SMA male to SMA male radio frequency adapter has a passivated stainless steel connector body. The Fairview Microwave FMAD1245 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA male to SMA male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 26.5 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC