Fairview Microwave FMAD1201

Adapt Rf/Coax, 2.92Mm Coaxial, Jack; |Fairview Microwave FMAD1201
$ 319.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1201.

element14 APAC

Datasheet3 pages6 years ago

Inventory History

3 month trend:
+5.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2019-11-15
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Fairview Microwave FMAD1201 provided by its distributors.

Adapt Rf/Coax, 2.92Mm Coaxial, Jack; |Fairview Microwave FMAD1201
Conn 2.92mm Adapter 0Hz to 40GHz 50Ohm ST Panel Mount RCP/RCP Gold Over Nickel
RF ADAPTER, 2.92MM JACK-2.92MM JACK; Convert From Coax Type:2.92mm Coaxial; Convert From Gender:Jack; Convert To Coax Type:2.92mm Coaxial; Convert To Gender:Jack; Adapter Body Style:Straight Bulkhead Adapter; Impedance:5
The 2.92mm adapter FMAD1201 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded 2.92mm to threaded bulkhead 2.92mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.35:1. This 2.92mm to bulkhead 2.92mm adapter is constructed with the female gender on side 1 and the female gender on side 2. The 2.92mm female to 2.92mm female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1201 adapter has a length of 0.88 inches, a width of 0.56 inches, and a weight of 0.022 lbs. Our in-series RF adapter operates at a maximum frequency of 40 GHz. This 2.92mm female to 2.92mm female radio frequency adapter has a stainless steel connector body with gold body plating. The Fairview Microwave FMAD1201 coaxial RF adapter operates at temperatures ranging from -55 to 100 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 2.92mm female to 2.92mm female bulkhead adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 2.92mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 40 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC