What’s new: Find the right parts faster with our redesigned experience

Learn more

Fairview Microwave FMAD1197

Radius Ra Sma Male to Sma Male Adapter With Gold Plated Stainless Steel Body
$ 112.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1197.

element14 APAC

Datasheet3 pages4 years ago

Inventory History

3 month trend:
-16.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2021-10-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave FMAD1197 provided by its distributors.

RADIUS RA SMA MALE TO SMA MALE ADAPTER WITH GOLD PLATED STAINLESS STEEL BODY
Conn SMA Adapter 0Hz to 26GHz 50Ohm RA M/M Gold
ADAPT PLUG-PLUG SMA SS 1.35 VSWR
RF ADAPTER, SMA PLUG-SMA PLUG, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Plug; Convert To Coax Type:SMA; Convert To Gender:Plug; Adapter Body Style:Right Angle Adapter; Impedance:50ohm; Product Range:- 88AK
The SMA radius right angle adapter FMAD1197 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded SMA to threaded SMA RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.35:1. This SMA to SMA adapter is constructed with the male gender on side 1 and the male gender on side 2. The SMA male to SMA male coaxial adapter from Fairview Microwave has a radius right angle body style. This radius right angle SMA adapter is a 90 degree swept elbow adapter. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our in-series radius right angle RF adapter operates at a maximum frequency of 26 GHz. This SMA male to SMA male radio frequency adapter has a stainless steel connector body with gold body plating. The Fairview Microwave FMAD1197 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA male to SMA male radius right angle adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 26 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC