What’s new: Find the right parts faster with our redesigned experience

Learn more

Fairview Microwave FMAD1053

Snap-on Qma Male (plug) to Sma Male (plug) Adapter, Tri-metal Plated Brass Body
$ 207.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1053.

Newark

Datasheet3 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-12-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave FMAD1053 provided by its distributors.

SNAP-ON QMA MALE (PLUG) TO SMA MALE (PLUG) ADAPTER, TRI-METAL PLATED BRASS BODY
ADAPT PLUG-PLUG QMA 1.18 VSWR
COAX ADAPT SMA TO QMA
RF STRAIGHT ADAPTER
RF ADAPTER, QMA PLUG-SMA PLUG, 50 OHM; Convert From Coax Type:QMA; Convert From Gender:Plug; Convert To Coax Type:SMA; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial
The QMA to SMA adapter FMAD1053 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our QMA to threaded SMA RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.18:1. Our RF adapter has a dielectric withstanding voltage of 1,000 Vrms. This radio frequency adapter has a maximum insertion loss of 0.17 dB. This QMA to SMA adapter is constructed with the male gender on side 1 and the male gender on side 2. The QMA male to SMA male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1053 adapter has a length of 1.05 inches, a width of 0.41 inches, and a weight of 0.018 lbs. Our between series RF adapter operates at a maximum frequency of 6 GHz. This QMA male to SMA male radio frequency adapter has a brass connector body with tri-metal body plating. The Fairview Microwave FMAD1053 coaxial RF adapter operates at temperatures ranging from 80 to -40 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s QMA male to SMA male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build QMA to SMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 6 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC