What’s new: Find the right parts faster with our redesigned experience

Learn more

Fairview Microwave FM9859B-15

WR-137 Waveguide Standard Gain Horn Antenna With CMR-137 Flange, 15 Dbi Gain An
$ 1,193.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FM9859B-15.

Fairview Microwave

Datasheet3 pages4 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave FM9859B-15 provided by its distributors.

WR-137 WAVEGUIDE STANDARD GAIN HORN ANTENNA WITH CMR-137 FLANGE, 15 DBI GAIN AN
Horn Antenna, 5850MHz Min, 8200MHz Max, 15dB Gain
WG ANTENNA WR-137 5.85-8.2 GHZ
The Pro-series WR-137 FM9859B-15 standard gain horn antenna (also known as waveguide horn) from Fairview Microwave has a nominal gain of 15 dBi. The Fairview Microwave 15 dBi WR-137 horn antenna operates from 5.85 GHz to 8.2 GHz. This WR-137 standard gain horn has a CMR-137 type flange. The WR-137 FM9859B-15 waveguide horn is part of over 40,000 RF, microwave and millimeter wave components available from Fairview Microwave.Waveguide standard gain horn antennas are used in a wide variety of applications due to their high power handling capability, low loss, high directivity, and near constant electrical performance. The Pro-series gain horns are US made and TAA compliant. Fairview Microwave's WR-137 standard gain horns are available in 10, 15 and 20 dBi models with pyramidal shape and rectangular input. Pro-series WR-137 standard gain horn antenna can ship the same day to anywhere in the world.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC