Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MPS5179

NPN Transistor 200W 2.5V 20V 12V 50MA TO-92-3 Th 5.2MM × 4.19MM × 5.33MM
$ 0.077
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MPS5179.

IHS

Datasheet4 pages5 years ago
Datasheet4 pages0 years ago
Datasheet4 pages0 years ago

onsemi

Fairchild Semiconductor

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MPS5179 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2006-12-31
LTD Date2007-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Tape & Box (TB) Through Hole NPN SINGLE RF Transistor 120 @ 5mA 10V 50mA 250mW 1.1GHz
Small Signal Bipolar Transistor, 0.05A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiMPSH17
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Silicon, NPN, TO-92
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiKSP8099TF
Tape & Reel (TR) Through Hole NPN Bipolar (BJT) Transistor 100 @ 1mA 5V 500mA 625mW 150MHz

Descriptions

Descriptions of onsemi MPS5179 provided by its distributors.

NPN Transistor 200W 2.5V 20V 12V 50mA TO-92-3 TH 5.2mm × 4.19mm × 5.33mm
Trans GP BJT NPN 12V 0.05A 3-Pin TO-92 Bulk
VHF BAND Si NPN RF SMALL SIGNAL TRANSISTOR TO-226AA
Bipolar Transistor; Transistor Polarity:N Channel; Power Dissipation:0.2W; C-E Breakdown Voltage:12V; DC Current Gain Min (hfe):25; Collector Current:0.05A; Package/Case:TO-92; DC Current Gain Max (hfe):250 RoHS Compliant: No
NPN RF Transistor This device is designed for use in low noise UHF/VHF amplifiers with collector currents in the 100 mA to 30 mA range in common emitter or common base mode of operation, and in low frequency drift, high ouput UHF oscillators. Sourced from Process 40.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd