onsemi H11D3

Optocoupler with NPN Phototransistor DC-In 200V 100mA 6-Pin DIP
$ 0.175
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi H11D3.

IHS

Datasheet12 pages26 years ago
Datasheet4 pages0 years ago
Datasheet3 pages0 years ago
Datasheet2 pages26 years ago

Arrow Electronics

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi H11D3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1979-04-05
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2007-10-20
LTD Date2008-04-20

Related Parts

6 Pin Transistor Output, Non-base Lead , Single Optocoupler
Lite-OnCNY17F-4S
CNY17F Series Single Channel 70 V 5000 Vrms Optocoupler Surface Mount - DIP-6
IsocomH11AV1XSM
Transistor Output Optocoupler, 1-Element, 5300V Isolation
onsemi4N26S
Transistor Output Optocoupler, 1-Element, 7500V Isolation
Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 6 Pins, 60 mA, 5 kV, 100 %
Single Channel 30 V 5000 Vrms Surface Mount Optocoupler Phototransistor - DIP-6

Descriptions

Descriptions of onsemi H11D3 provided by its distributors.

Optocoupler with NPN Phototransistor DC-In 200V 100mA 6-Pin DIP
Opto-coupler 5.3kVrms Transistor with Base 6-DIP Tube
Transistor Output Optocoupler, 1-Element
1 DIP-6 Through hole mounting 8.89mm*6.86mm*5.08mm
OptoCouplers & OptoIsolators DIP-6 HV PHOTO TRAN
OPTOISO 5.3KV TRANS W/BASE 6DIP
The H11DX and 4N38 are photo transistor-type optically coupled optoisolators. An infrared emitting diode manufactured from specially grown gallium arsenide is selectively coupled with a high voltage NPN silicon photo transistor. The device is supplied in a standard plastic six-pin dual-in-line package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd