What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi FSAV433MTC

Offline Power Switching Products HB 550MHz 3 Ch 3: 1 Video Switch
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSAV433MTC.

IHS

Datasheet13 pages19 years ago

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-05-11
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2009-12-04
LTD Date2010-06-04

Descriptions

Descriptions of onsemi FSAV433MTC provided by its distributors.

Offline Power Switching Products HB 550MHz 3 Ch 3:1 Video Switch
VIDEO SWITCH, 3CH, SMD, TSSOP20, 433
Video Multiplexer, 3 Func, 3 Channel, PDSO20
IC SWITCH VIDEO 3CH 3:1 20TSSOP
VIDEO SWITCH, 3CH, SMD, TSSOP20, 433; Switch Type, Analogue:Video; Switches, No. of:3; Voltage, Supply Source:Single; Resistance, On State:6.5ohm; Voltage, Supply Min:2.3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Base Number:433; No. of Channels:3; Resistance, Rds On:6.5ohm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd