onsemi FIN3384MTDX

FIN3384 Tape & Reel (TR) LVDS LVTTL interface serializer 740mg 90mA 3V~3.6V 2.38Gbps
$ 1.508
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FIN3384MTDX.

Augswan

Datasheet21 pages17 years ago

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-06-30
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

Texas InstrumentsTS3L301DGVR
3.3-V, 2:1 (SPDT), 8-channel gigachannel LAN switch 48-TVSOP -40 to 85
Texas InstrumentsTS3DV416DGVR
1.65-Gbps 4-channel differential 8-to-16 and 16-to-8 mux for DVI 1.0/HDMI 1.2a applications 48-TVSOP -40 to 85
Texas InstrumentsSN74ALVCH16835DGVR
18-Bit Universal Bus Driver With 3-State Outputs 56-TVSOP -40 to 85

Descriptions

Descriptions of onsemi FIN3384MTDX provided by its distributors.

FIN3384 Tape & Reel (TR) LVDS LVTTL interface serializer 740mg 90mA 3V~3.6V 2.38Gbps
90mA LVTTL 3V 3.6V LVDS 2.38Gbps TSSOP-56 SMD mount,glue mount 14mm*6.1mm*950μm
IC SERIALIZER/DESERIAL 56-TSSOP / LVDS Deserializer 2380Mbps 56-Pin TSSOP W T/R
The FIN3385 and FIN3383 transform 28-bit wide parallel LVTTL (Low Voltage TTL) data into 4 serial LVDS (Low-Voltage Differential Signaling) data streams. A phase-locked transmit clock is transmitted in parallel with the data stream over a separate LVDS link. Every cycle of transmit clock 28 bits of input LVTTL data are sampled and transmitted. The FIN3386 and FIN3384 receive and convert the 4/3 serial LVDS data streams back into 28/21 bits of LVTTL data. Refer to Table 1 for a matrix summary of the serializers and deserializers available. For the FIN3385, at a transmit clock frequency of 85MHz, 28-bits of LVTTL data are transmitted at a rate of 595Mbps per LVDS channel. These chipsets solve EMI and cable size problems associated with wide and high-speed TTL interfaces.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd