Technical
Continuous Drain Current (ID)80 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance5.5 mΩ
Drain to Source Voltage (Vds)60 V
Element ConfigurationSingle
Fall Time12.1 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance6.625 nF
Max Operating Temperature175 °C
Max Power Dissipation242 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel
Power Dissipation242 W
Rds On Max6 mΩ
Rise Time22 ns
Turn-Off Delay Time27.1 ns
Turn-On Delay Time20.3 ns