Fair-Rite 431167281

Round Cable Snap-It™ (0431167281)
$ 1.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 431167281.

Upverter

Datasheet3 pages7 years ago

Newark

Inventory History

3 month trend:
-44.96%

CAD Models

Download Fair-Rite 431167281 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Fair-Rite 431167281 provided by its distributors.

Round Cable Snap-It™ (0431167281)
FAIR-RITE 0431167281 FERRITE CORE, SPLIT, 10.15MM
Ferrite Core Round Cable Snap-Its 31 240Ohm
61 39.4mm(Length)*23.7mm(width)
EMI FERRITE CORE WITH CASE, MAT 31
Ferrite Core, Split, 10.15Mm; Cable Diameter Max:10.15Mm; Frequency Min:1Mhz; Frequency Max:300Mhz; Impedance @ 100Mhz:240Ohm; Product Range:-; Svhc:No Svhc (15-Jan-2019); Ferrite Case Style:Hinged Core; Frequency Range:1Mhz To Rohs Compliant: Yes |Fair-Rite 431167281.

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE CORP
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod

Part Number Aliases

This part may be known by these alternate part numbers:

  • 431167281.