What’s new: Find the right parts faster with our redesigned experience

Learn more

Fair-Rite 2944777741

Fair-Rite Axial Bead Axial Ferrite Bead ferrite beads, 500Ω@100MHZ, 10 (Dia.) x 10mm
$ 0.731
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2944777741.

IHS

Datasheet1 page6 years ago

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
+65.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-01-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Fair-Rite 2944777741 provided by its distributors.

Fair-Rite Axial Bead Axial Ferrite Bead ferrite beads, 500Ω@100MHZ, 10 (Dia.) x 10mm
Ferrite Beads Wirewound Axial 500Ohm 100MHz Bulk
FAIR-RITE 2944777741 FERRITE CORE, CYLINDRICAL, 500 OHM/100MHZ, 200MHZ
Ferrite Bead, 1 Function(s), 2 Pin(s)
FERRITE BEAD 1.4K OHM AXIAL 1LN
Multi turn ferrite core,500ohm 100MHz
RS APAC
CYLINDRICAL CORE, ID-0.9MM, OD-10MM;
2944777741, FAIR-RITE PRODUCTS
Ferrite Core, Cylindrical, 500 Ohm/100Mhz, 200Mhz; Frecuencia Mínima:1Mhz; Frecuencia Máxima:200Mhz; Diámetro Externo:10Mm; Diámetro Interno:0.9Mm; Longitud:10Mm; Ferrita, Montaje:Through Hole; Frecuencia:150Mhz; Grado De Material:44 |Fair-Rite 2944777741

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod