Fair-Rite 2861000202

Fair-rite 2861000202 Ferrite Core, Cylindrical, 150 OHM/100MHZ
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2861000202.

IHS

Datasheet8 pages22 years ago

Farnell

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.91%

CAD Models

Download Fair-Rite 2861000202 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2004-04-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Fair-Rite 2861000202 provided by its distributors.

FAIR-RITE 2861000202 FERRITE CORE, CYLINDRICAL, 150 OHM/100MHZ
Ferrite Core Multi-Aperture Core 61-Material 320nH
Multi-Aperture cores (2861000202)
Data Line Filter, 1 Function(s)
FERRITE CORE 208 OHM SOLID 3.8MM
FERRITE CORE, CYLINDRICAL, 150 OHM/100MHZ; Outer Diameter: -; Product Length: 14.35mm; Inner Diameter: 3.8mm; Frequency Min: -; Frequency Max: -; Impedance: 190ohm; Product Range: -
Ferrite Core, Cylindrical, 150 Ohm/100Mhz; Frecuencia Mínima:-; Frecuencia Máxima:-; Diámetro Externo:-; Diámetro Interno:3.8Mm; Longitud:14.35Mm; Grado De Material:61; Impedancia:190Ohm; Tipo De Empaquetado:Individual |Fair-Rite 2861000202

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE CORP
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod