What’s new: Find the right parts faster with our redesigned experience

Learn more

Fair-Rite 2506031216Y2

Ferrite Beads Multi-Layer 120 Ohm 25% 100MHz 0603 Bulk
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2506031216Y2.

IHS

Datasheet6 pages13 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-11-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fair-Rite 2506031216Y2 provided by its distributors.

Ferrite Beads Multi-Layer 120 Ohm 25% 100MHz 0603 Bulk
Multi-Layer Chip Bead/Bag |Fair-Rite 2506031216Y2
FERRITE BEAD MULT LAYER CHIP
Ferrite Chip, 1 Function(s), 2A, 2 Pin(s)

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod