Fair-Rite 0444164281

SPLIT CORE FERRITE, 260 OHM, 6.3MM; Available until stocks are exhausted
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 0444164281.

Electro Sonic

Datasheet2 pages7 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+29.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-05-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fair-Rite2631625102
Round Cable EMI Suppression Cores (2631625102)
Fair-Rite2631102002
Fair-Rite Ferrite Core Round Cable Core ID12.8mm OD25.9mm
Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 1.5A 70mOhm DCR 0805 Automotive Paper T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2A 45mOhm DCR 0805 Paper T/R
Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 1.2A 150mOhm DCR 0603 Paper T/R
TAIYO YUDENBKP1005HS221-T
Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 0.8A 0.2Ohm DCR 0402 T/R

Descriptions

Descriptions of Fair-Rite 0444164281 provided by its distributors.

SPLIT CORE FERRITE, 260 OHM, 6.3MM; Available until stocks are exhausted
Ferrite Core Round Cable Snap-Its 44-Material
Suppressor Assemblies RD Z=260OHM @ 100MHz
Ferrite Core, Split, 6.3Mm, 260 Ohm/100Mhz, 300Mhz; Frecuencia Mínima:25Mhz; Frecuencia Máxima:300Mhz; Diámetro De Cable Max:6.3Mm; Diámetro Exterior:20Mm; Diámetro Externo:20Mm; Diámetro Interno:0.275"; Frecuencia:100Mhz |Fair-Rite 0444164281

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE CORP
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0444164281.
  • 0444164281..