Extech Instruments STW515

Extech STW515 Stopwatch/Clock with Backlit Display
$ 33.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments STW515.

TME

Datasheet1 page7 years ago

Burklin Elektronik

Inventory History

3 month trend:
-11.37%

Descriptions

Descriptions of Extech Instruments STW515 provided by its distributors.

Extech STW515 Stopwatch/Clock with Backlit Display
STOPWATCH/CLK W/BACKLIT DISPLAY, 12/24HR; Meter Range: -; Counting Speed: -; Accuracy %: -; External Height: 77mm; External Width: -; External Depth: 19mm; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Timer Type = Stopwatch / Counter Range = 23 hrs, 59 mins, 59.99 s / Display Type = Backlit LCD / Number of Digits = 5 Digits / Input Voltage V = 36 / Battery Type = 1x CR2032 / Waterproof = Yes / Shatterproof = No / Radio Controlled = No

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON