Extech Instruments SDL350

Thermo-Anemometer/Datalogger, 0.2-25M/S; |Extech Instruments SDL350
$ 729
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments SDL350.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Master Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
-28.21%

Descriptions

Descriptions of Extech Instruments SDL350 provided by its distributors.

Thermo-Anemometer/Datalogger, 0.2-25M/S; |Extech Instruments SDL350
ANEMOMETER/DATALOGGER, HOT WIRE, CFM, THERMO, LCD DISPLAY, SDL300 SERIES
Extech SDL350 Anemometer, Hot Wire, CFM, Airflow/Temp, MIN/MAX Data, Telescoping Probe, Open Box
Thermo-Anemometer, 40 ... 3940ft/min, 0 ... 50°C
Anemometer, 40 to 3,940fpm, 32 to 122F
ANEMOMETER AIR FLOW/TEMPERATURE
THERMO-ANEMOMETER/DATALOGGER, 0.2-25M/S; Air Velocity Range: 0.2m/s to 25m/s; Beaufort Force: -; Operating Temperature Min: 0°C; Operating Temperature Max: 50°C; Relative Humidity Range: -; External Height: 182mm; External Wid

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON