Extech Instruments SDL300

Extech SDL300 Anemometer, Datalogger, Airflow/Temp, Metal Vane, SD Card, Excel Format, Data Hold
$ 619
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments SDL300.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago

Newark

Burklin Elektronik

TME

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Extech Instruments SDL300 provided by its distributors.

Extech SDL300 Anemometer, Datalogger, Airflow/Temp, Metal Vane, SD Card, Excel Format, Data Hold
Vane Thermo-Anemometer, 60 ... 6900ft/min, 0 ... 70°C
Data Logging Anemometer,100 to 6890 fpm
Metal Vane Thermo-Anemometer SD Logger
THERMO-ANEMOMETER/DATALOGGER, 0.4-35M/S;
ANEMOMETER AIR FLOW/TEMPERATURE
THERMO-ANEMOMETER/DATALOGGER, 0.4-35M/S; Air Velocity Range: 0.4m/s to 35m/s; Beaufort Force: -; Operating Temperature Min: 0°C; Operating Temperature Max: 50°C; Relative Humidity Range: -; External Height: 182mm; External Wid

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON