Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Extech Instruments RPM33

Extech RPM33 Tachometer, Photo/Contact, RPM & Linear Surface Speed/Length, 10 Memory Data Sets
$ 279
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments RPM33.

JRH Electronics

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+45.69%

Descriptions

Descriptions of Extech Instruments RPM33 provided by its distributors.

Extech RPM33 Tachometer, Photo/Contact, RPM & Linear Surface Speed/Length, 10 Memory Data Sets
TACHOMETER, 0.05%, 500MM, 2RPM-99999RPM; RPM Measuring Range: 2RPM to 99999RPM, 2RPM to 20000RPM; Accuracy %: 0.05%; External Height: 160mm; External Width: 60mm; Sampling Time: 0.5s; Detecting Distance Max: 500mm; External De
Rotational Speed Range - Optical = 2 ... 99999 rpm / Rotational Speed Accuracy - Optical % = 0.05 / Rotational Speed Accuracy - Mechanical % = 0.05 / Rotational Speed Range - Mechanical = 2 ... 20000 rpm / Rotational Speed Resolution - Optical min-1 = 0.1 / Rotational Speed Resolution - Mechanical min-1 = 0.1 / Length Range = 100 mm... 1000 m / Sampling Time s = 0.5 / Display Type = LCD / Battery Type = 1x 9 V

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON