Extech Instruments MA445

Extech MA445 Series Clamp Meter Digital 11 Function True RMS CAT III 600V
$ 120.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments MA445.

Newark

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.20%

Descriptions

Descriptions of Extech Instruments MA445 provided by its distributors.

Extech MA445 Series Clamp Meter Digital 11 Function True RMS CAT III 600V
CLAMP METER W/NCV, TRUE RMS, 400A, 30MM; DMM Functions: AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature; Current Measure AC Max: 400A; Voltage Measure AC Max: 600V; Voltage M
Type of Measurement = TRMS AC + DC / Current Measuring Range Max. - AC A = 400 / Current Measuring Range Min. - AC A = 40 / Current Measuring Range Max. - DC A = 400 / Current Measuring Range Min. - DC A = 40 / Voltage Measuring Range = AC: 4 ... 600 V / Voltage Measuring Range = DC: 400 mV ... 600 V / Resistance Measuring Range Min. Ohm = 400 / Resistance Measuring Range Max. MOhm = 40 / Frequency Measuring Range Min. Hz = 10 / Frequency Measuring Range Max. MHz = 1 / Capacitance Min. nF = 40 / Capacitance Max. uF = 40000 / Jaw Opening Size mm = 30 / Other Measuring Ranges = Continuity: 400 Ohm / Other Measuring Ranges = Diode Test: 4 V / Other Measuring Ranges = Duty Cycle: 0.1 ... 99.9% / Other Measuring Ranges = Temperature: -40 ... 1000 °C / Range Selection = Auto / Display Type = Backlit LCD / Safety Category = CAT III 600 V / Battery Type = 3x AAA, 1.5 V

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON