Extech Instruments MA443

TRMS AC clamp meter MA443, 400 A (AC), 600 V (DC), 600 V (AC), opening 30 mm, CAT III 600 V
$ 87.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments MA443.

Newark

Datasheet2 pages9 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+176%

Descriptions

Descriptions of Extech Instruments MA443 provided by its distributors.

TRMS AC clamp meter MA443, 400 A (AC), 600 V (DC), 600 V (AC), opening 30 mm, CAT III 600 V
Digital Clamp Meter, LCD, 400 A, 1.2 in (30 mm) Jaw Capacity, CAT III 600V Safety Rating
Extech MA443 Clamp Meter, 400A AC, True RMS, 600V, NCV Detector, 40mF, 1MHz, 40Mohms
Extech MA443 Handheld Multimeter Clamp Meter 400A True RMS Type K CE ETL
Clamp Meter W/Ncv, True Rms, 400A, 30Mm; |Extech Instruments MA443
Clamp Meter, TRMS AC, 40MOhm, 1MHz, Backlit LCD, 400A
400A TRUE RMS AC CLAMP METER W/NCV
CURRENT CLAMP METER CAT III 600V
CLAMP METER W/NCV, TRUE RMS, 400A, 30MM; DMM Functions: AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature; Current Measure AC Max: 400A; Voltage Measure AC Max: 600V; Voltage Meas

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON