Extech Instruments EX355

Digital Multimeter, 600 V Max DC, 0.01 V Max AC, TRMS, 6, 000 Instrument Counts, Backlit LCD
$ 129
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments EX355.

Newark

Datasheet2 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+37.52%

Descriptions

Descriptions of Extech Instruments EX355 provided by its distributors.

Digital Multimeter, 600 V Max DC, 0.01 V Max AC, TRMS, 6,000 Instrument Counts, Backlit LCD
Extech EX355 Multimeter, NCV, 12 Functions, True RMS, 6000 Counts, LCD Display
MULTIMETER HANDHELD 6000 COUNT LCD NON-CONTACT VOLTAGE DETECTION TEMPERATURE
DMM, HANDHELD, TRUE RMS, 4DIGI, AUTO/MAN; DMM Functions: AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance; No. of Digits: 3.75; DMM Response Type: True RMS; Display Count: 6000;
Display Count = 6000 / Measuring Voltage - AC Max. V = 600 / Measuring Voltage - DC Max. V = 600 / Current Measuring Range Max. - DC A = 10 / Resistance Measuring Range Max. MOhm = 60 / Frequency Max. MHz = 10 / Capacitance Max. uF = 60000 / Temperature Measuring Range Min. °C = -40 / Temperature Measuring Range Max. °C = 1000 / Multimeter Measurement = True-RMS / Additional Measuring Functions = Continuity Test / Additional Measuring Functions = Diode Test / Series = EX350 / Battery Type = 2x AA / Weight g = 370

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON