Extech Instruments EX350

Digital Multimeter, 600 V Max DC, 0.01 V Max AC, TRMS, 4, 000 Instrument Counts, Backlit LCD
$ 99.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments EX350.

RS (Formerly Allied Electronics)

Datasheet2 pages10 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+3.35%

Descriptions

Descriptions of Extech Instruments EX350 provided by its distributors.

Digital Multimeter, 600 V Max DC, 0.01 V Max AC, TRMS, 4,000 Instrument Counts, Backlit LCD
Extech EX350 Multimeter, NCV, 11 Functions, True RMS, 600V AC/DC, 10A, 4000 Counts, LCD Display
MULTIMETER HANDHELD 4000 COUNT LCD 11 FUNCTION NON-CONTACT VOLTAGE DETECTION
DMM, HANDHELD, TRUE RMS, 4DIGI, AUTO/MAN; DMM Functions: AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance; No. of Digits: 3.75; DMM Response Type: True RMS; Display Count: 4000;
Display Count = 4000 / Measuring Voltage - AC Max. V = 600 / Measuring Voltage - DC Max. V = 600 / Current Measuring Range Max. - DC A = 10 / Resistance Measuring Range Max. MOhm = 40 / Frequency Max. MHz = 10 / Capacitance Max. uF = 60000 / Multimeter Measurement = True-RMS / Additional Measuring Functions = Continuity Test / Additional Measuring Functions = Diode Test / Series = EX350 / Battery Type = 2x AA / Weight g = 370

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON