Extech Instruments EC600

Extech EC600 Waterproof Conductivity Kit, pH/mV/Conductivity/TDS/Salinity/Temp, Backlit LCD
$ 689
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments EC600.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago

Burklin Elektronik

Inventory History

3 month trend:
+8.64%

Descriptions

Descriptions of Extech Instruments EC600 provided by its distributors.

Extech EC600 Waterproof Conductivity Kit, pH/mV/Conductivity/TDS/Salinity/Temp, Backlit LCD
Conductivity Meter, Waterproof, 1.5%; |Extech Instruments EC600
Handheld Multiparameter Meter,1 1/4 in H
CONDUCTIVITY METER, WATERPROOF, 1.5%;
Water Conductivity Range mS = 200 / Water Conductivity Accuracy = 1.5 % / Water Conductivity Resolution uS = 0.01 / Temperature Measuring Range Min. °C = 100 / Temperature Measuring Range Max. °C = 0 / Other Measuring Ranges = pH: 0 ... 14 pH / Other Measuring Ranges = Resistivity: 0 ... 100 MOhmcm / Other Measuring Ranges = TDS: 0 ... 100 ppt / Display Type = Backlit LCD / Battery Type = 2x AA

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON