Extech Instruments AN25

Anemometer, Compact (pen), Indoor/outdoor, Air Velocity, Heat Index, Humidity
$ 142.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments AN25.

Master Electronics

Datasheet1 page13 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Extech Instruments AN25 provided by its distributors.

ANEMOMETER, COMPACT (PEN), INDOOR/OUTDOOR, AIR VELOCITY, HEAT INDEX, HUMIDITY
Heat Index Anemometer, 0.4-25M/s, 5%-95%rh; Air Velocity Range:0.4M/s To 25M/s; Beaufort Force:-; Operating Temperature Min:-; Operating Temperature Max:-; Relative Humidity Range:5% To 95%; External Height:40Mm; External Width:18Mm Rohs Compliant: Yes
EXTECH AN25 Thermo Anemometer, 80 to 4920 fpm. More details: Anemometer, Rotating Vane and Thermistor Sensing Method, Data Logging No, Humidity Sensing Yes, Velocity (FPM) 80 to 4920, Velocity (MPS) 0.4 to 25, Velocity (MPH) 0.9 to 55.9, Velocity (KPH) 1.4 to 90, Velocity (Knots) 0.8 to 48.6, Air Velocity Accuracy +/-3 Percent, Temp. Range 5 Degrees to 122 Degrees F, Relative Humidity Range 5 to 95 Percent, Data Hold Yes, Auto Power Off Yes, Includes Battery, Instructions

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON