Extech Instruments 45158

Extech 45158 Anemometer, RH/Temp, Dew Pont, Windchill, Compact, Waterproof, Data Hold, CFM
$ 199
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments 45158.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Master Electronics

Burklin Elektronik

TME

Mouser

Inventory History

3 month trend:
-9.57%

Descriptions

Descriptions of Extech Instruments 45158 provided by its distributors.

Extech 45158 Anemometer, RH/Temp, Dew Pont, Windchill, Compact, Waterproof, Data Hold, CFM
Anemometer, 0.5 To 28M/S; |Extech Instruments 45158
MINI THERMO-ANEMOMETER HUMIDITY,AIR VELOCITY,TEMP,DEW
Environmental Testers ANEMOMETER, RH/TEM
Anemometer with Humidity,100 to 5500 fpm
ANEMOMETER AIR FLOW/HUMID/TEMP
Humidity Min. % = 10 / Humidity Max. % = 95 / Air Velocity Min. ft/min = 100 / Air Velocity Max. ft/min = 5500 / Air Velocity Resolution = 20 ft/min / Temperature Measuring Range Min. °C = -18 / Temperature Measuring Range Max. °C = 50 / Temperature Resolution °C = 0.1 / Other Measuring Ranges = Wind Speed: 1.8 ... 100.6 km/h / Other Measuring Ranges = 1.0 ... 54.3 knots / Other Measuring Ranges = Beaufort Force: 1 ... 17 BF / Other Measuring Ranges = Dew Point: 32 ... 122 °F / Air Flow Rate = 0.5 ... 28 m/s / Display Type = LCD / Battery Type = 1x CR2032

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON