Extech Instruments 407730

Digital Sound Level Meter, 40-130Db, Lcd; |Extech Instruments 407730
$ 114
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments 407730.

Newark

Datasheet1 page13 years ago

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-26.81%

Descriptions

Descriptions of Extech Instruments 407730 provided by its distributors.

Digital Sound Level Meter, 40-130Db, Lcd; |Extech Instruments 407730
DIGITAL SOUND LEVEL METER, 40-130DB, LCD; Sound Level Min: 40dB; Sound Level Max: 130dB; Accuracy dB: 2dB; Resolution (db): 0.1dB; Operating Temperature Min: -; Operating Temperature Max: -; Product Range: -; SVHC: No SVHC (07-J
Sound Level Min. dB = 40 / Sound Level Max. dB = 130 / Sound Level Resolution dB = 0.1 / Sound Level Accuracy dB = 2 / Response Time (Fast) ms = 125 / Response Time (Slow) s = 1 / Microphone Type = Electret Condenser / Display Type = LCD / Battery Type = 4x AAA, 1.5 V / Frequency Measuring Range Max. kHz = 8 / Frequency Measuring Range Min. Hz = 300 / Built-in Calibrator = No

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON