What’s new: Find the right parts faster with our redesigned experience

Learn more

Excelta DN-7-SA-SE

Excelta DN-7-SA-SE Tweezers, Curved Fine Point, Reverse Action, Anti-Mag. SS, 4.5" OAL
$ 15.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelta DN-7-SA-SE.

Electro Sonic

Datasheet1 page3 years ago

Inventory History

3 month trend:
-17.80%

Descriptions

Descriptions of Excelta DN-7-SA-SE provided by its distributors.

Excelta DN-7-SA-SE Tweezers, Curved Fine Point, Reverse Action, Anti-Mag. SS, 4.5" OAL
Cross Action Tweezers, 45-Degree Curved, Anti-Magnetic, Stainless Steel, 1-Star
Tweezer, Precision, 112.5Mm; Tweezer Type:Precision; Tweezer Tip Type:45° Curve, Pointed; Overall Length:112.5Mm; Tip Style:Style 7; Tweezer Body Material:Stainless Steel Body; Tweezer Tip Material:Stainless Steel Tip Rohs Compliant: Na |Excelta DN-7-SA-SE

Manufacturer Aliases

Excelta has several brands around the world that distributors may use as alternate names. Excelta may also be known as the following names:

  • Excelta Corporation