What’s new: Find the right parts faster with our redesigned experience

Learn more

Excelta 7243E

Excelta 7243E Cutter, Medium Taper Head, Semi-Flush, Short Handle, 4.75" OAL
$ 85.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelta 7243E.

Electro Sonic

Datasheet1 page5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Excelta 7243E provided by its distributors.

Excelta 7243E Cutter, Medium Taper Head, Semi-Flush, Short Handle, 4.75" OAL
Tool; Tapered Head Cutter; 5 in.; 0.44 in.; Tapered
CUTTERS - MEDIUM TAPER HEAD -- C
Wire Cutter, Taper Head, 4.75", 0.045"; Cutter Type:Tapered Head; Overall Length:4.75"; Cut Type:Semi Flush; Cutting Capacity Max:0.045"; Cutting Edge Hardness:65°; Product Range:Lazer Line Series Rohs Compliant: Na |Excelta 7243E

Manufacturer Aliases

Excelta has several brands around the world that distributors may use as alternate names. Excelta may also be known as the following names:

  • Excelta Corporation