What’s new: Find the right parts faster with our redesigned experience

Learn more

Excelta 3C-SA-ET

Tweezers, 3-Star, Straight, Very Fine Point, Anti-Mag. SS, Ergo, 4.75" OAL
$ 45.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelta 3C-SA-ET.

element14 APAC

Datasheet132 pages13 years ago

Electro Sonic

Inventory History

3 month trend:
-15.92%

Descriptions

Descriptions of Excelta 3C-SA-ET provided by its distributors.

Tweezers, 3-Star, Straight, Very Fine Point, Anti-Mag. SS, Ergo, 4.75" OAL
Excelta Fine Tip Tweezer 3C-SA SS Anti-Mag Ergo 4 3/4"
Tools and Accessories, Straight Tip High Precision Ergo Tweezer
TWEEZERS - STRAIGHT VERY FINE PO
PRECISION TWEEZER, 4.25IN; Tweezer Type:ESD, Precision; Tweezer Tip Type / Style:Straight, Pointed; Overall Length:4.25"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Product Range:-; Size:.17 x .10mm RoHS Compliant: NA

Manufacturer Aliases

Excelta has several brands around the world that distributors may use as alternate names. Excelta may also be known as the following names:

  • Excelta Corporation