What’s new: Find the right parts faster with our redesigned experience

Learn more

Excelta 3C-SA

Excelta 3C-SA Tweezers, 3-Star, Straight, Very Fine Point, Anti-Mag. Stainless Steel, 4.25" OAL
$ 42.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelta 3C-SA.

element14 APAC

Datasheet132 pages13 years ago

Electro Sonic

Inventory History

3 month trend:
+36.16%

Descriptions

Descriptions of Excelta 3C-SA provided by its distributors.

Excelta 3C-SA Tweezers, 3-Star, Straight, Very Fine Point, Anti-Mag. Stainless Steel, 4.25" OAL
Tweezer,Fine,4-1/4 in. L,SS,1/64 in. Tip
3C-SA-TWEEZER, PRECISION, STRAIGHT
TWEEZERS - STRAIGHT VERY FINE PO
TOOLS, TWEEZERS; Tweezer Type:Precision; Tweezer Tip Type / Style:Straight, Pointed; Overall Length:4.25"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Product Range:-; Applications:Electronics RoHS Compliant: NA

Manufacturer Aliases

Excelta has several brands around the world that distributors may use as alternate names. Excelta may also be known as the following names:

  • Excelta Corporation