What’s new: Find the right parts faster with our redesigned experience

Learn more

Excelta 2A-SA-PI

Excelta 2A-SA-PI Tweezers, 2-Star, Straight, Tapered Flat Point, Anti-Mag. SS, 4.75" OAL

$ 26.633
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelta 2A-SA-PI.

element14 APAC

Datasheet132 pages13 years ago

Electro Sonic

Inventory History

3 month trend:
-48.61%

Descriptions

Descriptions of Excelta 2A-SA-PI provided by its distributors.

Excelta 2A-SA-PI Tweezers, 2-Star, Straight, Tapered Flat Point, Anti-Mag. SS, 4.75" OAL
Tweezers, Straight Tapered Flat Round Points, Anti-Magnetic, Stainless Steel, 2-Star
Tweezers,SS,4 3/4" L,Straight,Round
TWEEZERS - STRAIGHT TAPERED FLAT
PRECISION TWEEZER, 4.75IN; Tweezer Type:Precision; Tweezer Tip Type / Style:Straight, Flat; Overall Length:4.75"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Product Range:-; Applications:Electronics RoHS Compliant: NA

Manufacturer Aliases

Excelta has several brands around the world that distributors may use as alternate names. Excelta may also be known as the following names:

  • Excelta Corporation