What’s new: Find the right parts faster with our redesigned experience

Learn more

Excelta 197-ESD

Excelta 197-ESD Brushes, Anti-Static, Straight, 1.25"x0.38", Plastic Handle, 6.75" OAL
$ 3.745
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelta 197-ESD.

JRH Electronics

Datasheet1 page5 years ago

Inventory History

3 month trend:
-27.44%

Descriptions

Descriptions of Excelta 197-ESD provided by its distributors.

Excelta 197-ESD Brushes, Anti-Static, Straight, 1.25"x0.38", Plastic Handle, 6.75" OAL
ESD Safe Brush, Toothbrush Style, 3-Rows
Antistatic Brush, Plastic, Offset, 6.75"; Esd Brush Type:-; Bristle Material:-; Handle Type:Offset Handle; Handle Material:Plastic; Overall Length:6.75"; Width:0.375"; Product Range:- Rohs Compliant: Na |Excelta 197-ESD

Manufacturer Aliases

Excelta has several brands around the world that distributors may use as alternate names. Excelta may also be known as the following names:

  • Excelta Corporation