What’s new: Find the right parts faster with our redesigned experience

Learn more

Advanced Energy XGT

AC-DC Power Factor Correction Module, 1 Output, 288W, Hybrid
$ 155.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Energy XGT.

Sager Power Systems

Datasheet8 pages2 years ago

Newark

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+309%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2023-04-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Advanced Energy XGT provided by its distributors.

AC-DC Power Factor Correction Module, 1 Output, 288W, Hybrid
Confg Ps Plug-In Mod, 28-58V, 6A Rohs Compliant: Yes |ADVANCED ENERGY XGT
AC/DC Power Supply Single-OUT 48V 6A 288W
POWER SUPPLY, AC-DC, 48V,6A, REACTIVE LOAD, OPEN FRAME, CARD CAGE
Modular Power Supplies Reactive Load 28.0V - 58V / 6A
Remote On/Off,User Adjustable 288W 6A 58V 1 Fixed
Excelsys / Advanced Energy XgT 开关电源
RS APAC
CONFIG DC PWR MOD 48V (28-58V)

Manufacturer Aliases

Advanced Energy has several brands around the world that distributors may use as alternate names. Advanced Energy may also be known as the following names:

  • Advanced Energy Industries
  • Advanced Energy Industries Inc
  • Advanced Energy / Artesyn
  • Trek / Advanced Energy