MaxLinear XR16M890IM48-F

USB-to-UART 1-CH 128Byte FIFO 1.8V/2.5V/3.3V 48-Pin TQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR16M890IM48-F.

IHS

Datasheet63 pages26 years ago

Augswan

Future Electronics

CAD Models

Download MaxLinear XR16M890IM48-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2011-04-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of MaxLinear XR16M890IM48-F provided by its distributors.

USB-to-UART 1-CH 128Byte FIFO 1.8V/2.5V/3.3V 48-Pin TQFP
Lead Free GULL WING QUAD CMOS UART IC 3.63V 24Mbps 128B 7mm
IC UART TXRX 128 BYTE 48TQFP
Serial I/O Controller
IC, SGL UART, 24MBPS, 3.63V, 48-TQFN; No. of Channels:1; Data Rate:24Mbps; Supply Voltage Range:1.62V to 3.63V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:TQFN; No. of Pins:48; Operating Temperature Max:85°C ;RoHS Compliant: Yes

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • XR16M890IM48F